Print Page
180 In Stock
Need more?
180 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY102.360 (CNY115.6668) |
| 10+ | CNY100.320 (CNY113.3616) |
| 25+ | CNY98.270 (CNY111.0451) |
| 100+ | CNY96.220 (CNY108.7286) |
| 250+ | CNY94.180 (CNY106.4234) |
| 500+ | CNY92.130 (CNY104.1069) |
Price for:Each
Minimum: 1
Multiple: 1
CNY102.36 (CNY115.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNBB75DFGBCopy
Order Code4709585
Product RangeNBB75
Connector TypeBNC Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial Termination-
Impedance75ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max-
Connector MountingPanel Mount
Product RangeNBB75
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NBB75DFGB from Neutrik is a grounded BNC female chassis connector. It offers a true 75ohm design for serial and digital (HD) signals. The machined brass connector body provides an extremely rugged and non-abrasive connection over long term use. The chassis connector is well protected in a D shape housing made of zinc die-cast with black chrome plating.
- HD, SDI, video, AES/EBU, composite, YUV, RGB, RGBH, RGBHV signal types
- Brass with gold plated cage type centre contacts, PTFE insert and polyacetal (POM) shell
- Front mounting
- True 75ohm design meets the stringent HD requirements
- Greater than 1000 mating cycles
- Bayonett locking device
- Temperature range from -30°C to +85°C
- Standard D shape housing provides flush mounting and protection from damage
- Rated voltage is less than 50V
- Dielectric strength is 1.5KVDC
Applications
RF Communications
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
-
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
SVHC
No SVHC (21-Jan-2025)
Connector Body Style
Straight Bulkhead Jack
Impedance
75ohm
Contact Material
Brass
Frequency Max
-
Product Range
NBB75
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028

