Print Page
37 In Stock
100 more incoming. You can reserve stock now
37 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.960 (CNY14.6448) |
| 10+ | CNY12.330 (CNY13.9329) |
| 100+ | CNY11.690 (CNY13.2097) |
| 250+ | CNY11.460 (CNY12.9498) |
| 500+ | CNY11.230 (CNY12.6899) |
| 1000+ | CNY10.990 (CNY12.4187) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.96 (CNY14.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoDSS-BLACKCopy
Manufacturer Standard Lead Time16 weeks
Order Code4633015
Product RangeetherCON
Also Known AsGTIN UPC EAN: 7613187010781
Accessory TypeLettering Plate
For Use WithD Shape Connectors
Product RangeetherCON
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DSS-BLACK is a colored labeling plate designed for Neutrik “D” Series panel-mount connectors. It provides a convenient way to identify signal paths and add a color-coded reference to your audio, video, or data connections.
- Mounting: Fits neatly behind D-Series connectors
- Compatible With: XLR D-Series, Speakon, PowerCon, Jack, Phono, BNC, RJ45, EtherCon, USB and FireWire
- Quick and easy signal identification
Applications
Audio, Industrial
Technical Specifications
Accessory Type
Lettering Plate
Product Range
etherCON
For Use With
D Shape Connectors
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268

