Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoROX1SJ3R9Copy
Order Code3791072
Product RangeROX Series
Also Known As1-1625886-5
Your Part Number
13,940 In Stock
Need more?
13,940 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.080 (CNY1.2204) |
| 100+ | CNY0.710 (CNY0.8023) |
| 500+ | CNY0.550 (CNY0.6215) |
| 2500+ | CNY0.421 (CNY0.4757) |
| 6000+ | CNY0.359 (CNY0.4057) |
| 12000+ | CNY0.352 (CNY0.3978) |
Price for:Each
Minimum: 10
Multiple: 10
CNY10.80 (CNY12.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoROX1SJ3R9Copy
Order Code3791072
Product RangeROX Series
Also Known As1-1625886-5
Technical Datasheet
Resistance3.9ohm
Product RangeROX Series
Power Rating1W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating350V
Resistor TechnologyMetal Oxide
Temperature Coefficient± 350ppm/°C
Resistor TypeFlame Proof
Product Diameter3.5mm
Product Length10mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
3.9ohm
Power Rating
1W
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Oxide
Resistor Type
Flame Proof
Product Length
10mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
ROX Series
Resistance Tolerance
± 5%
Voltage Rating
350V
Temperature Coefficient
± 350ppm/°C
Product Diameter
3.5mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
