Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No15104CCopy
Manufacturer Standard Lead Time21 weeks
Order Code3760515
Product Range1500 Series
Your Part Number
86 In Stock
Need more?
86 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.660 (CNY22.2158) |
| 3+ | CNY18.520 (CNY20.9276) |
| 5+ | CNY17.380 (CNY19.6394) |
| 10+ | CNY16.230 (CNY18.3399) |
| 20+ | CNY14.900 (CNY16.837) |
| 50+ | CNY13.570 (CNY15.3341) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.66 (CNY22.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No15104CCopy
Manufacturer Standard Lead Time21 weeks
Order Code3760515
Product Range1500 Series
Technical Datasheet
Product Range1500 Series
Inductance100µH
Inductor ConstructionUnshielded
RMS Current (Irms)2.62A
Saturation Current (Isat)2.62A
DC Resistance Max0.11ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
1500 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
2.62A
Inductance Tolerance
± 10%
Inductance
100µH
RMS Current (Irms)
2.62A
DC Resistance Max
0.11ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
