Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSPC15391Copy
Manufacturer Standard Lead Time2 weeks
Order Code1653939
Your Part Number
10,458 In Stock
Need more?
62 Next business day delivery available(Shanghai stock)
443 Delivery in 3-4 Business Days(SG stock)
2,744 Delivery in 5-6 Business Days(UK stock)
7,209 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.410 (CNY11.7633) |
| 10+ | CNY8.480 (CNY9.5824) |
| 25+ | CNY6.780 (CNY7.6614) |
| 50+ | CNY5.980 (CNY6.7574) |
| 100+ | CNY5.690 (CNY6.4297) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.41 (CNY11.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC15391Copy
Manufacturer Standard Lead Time2 weeks
Order Code1653939
Technical Datasheet
D Sub Connector TypeStandard
Product Range-
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
SVHCNo SVHC (19-Jan-2021)
Product Overview
The SPC15391 is a D-Sub Connector with solder contact termination, metal body, tin-plated shell, PBT + 30% fibre-glass insulator and brass contact.
- Tin-plated Shell
- 5A Current Rating
- 15mΩ Maximum Contact Resistance
- 1000MΩ Minimum Insulator Resistance
- 500VAC (for 1 Minute) Dielectric Withstand Voltage
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Computers & Computer Peripherals
Technical Specifications
D Sub Connector Type
Standard
Product Range
-
D Sub Shell Size
DE
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (19-Jan-2021)
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
Solder Cup
Contact Material
Brass
Connector Body Material
Metal Body
Technical Docs (2)
Alternatives for SPC15391
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
