Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSPC10578Copy
Manufacturer Standard Lead Time4 weeks
Order Code2292874
Your Part Number
1,149 In Stock
Need more?
52 Delivery in 3-4 Business Days(SG stock)
207 Delivery in 5-6 Business Days(UK stock)
890 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY217.510 (CNY245.7863) |
| 5+ | CNY205.180 (CNY231.8534) |
| 10+ | CNY193.990 (CNY219.2087) |
Price for:Each
Minimum: 1
Multiple: 1
CNY217.51 (CNY245.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC10578Copy
Manufacturer Standard Lead Time4 weeks
Order Code2292874
Technical Datasheet
Accessory TypeDIN Mounting Rail
For Use WithRacks & Cabinets
Length2m
Height15mm
Width35mm
Rail MaterialSteel
Fixing Centres36mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SPC10578 is a DIN-mounting Rail made of cold rolled steel (as per UNI 5961-67) after being rolled, zinc-electroplated and then yellow passivated finish.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Accessory Type
DIN Mounting Rail
Length
2m
Width
35mm
Fixing Centres
36mm
SVHC
No SVHC (21-Jan-2025)
For Use With
Racks & Cabinets
Height
15mm
Rail Material
Steel
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:73261990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.256905
