Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC23303Copy
Manufacturer Standard Lead Time21 weeks
Order Code2543645
Your Part Number
59 In Stock
Need more?
59 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY202.230 (CNY228.5199) |
| 10+ | CNY194.610 (CNY219.9093) |
Price for:Each
Minimum: 1
Multiple: 1
CNY202.23 (CNY228.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC23303Copy
Manufacturer Standard Lead Time21 weeks
Order Code2543645
Nominal Rated Voltage AC220V to 240V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38.5mm
Bearing TypePrecision Ball Bearing
Air Flow - CFM31CFM
Noise Rating36.5dBA
Power Rating14W
Rated Speed2400rpm
Power Connection Type2 Lead Wires
Current Rating90mA
IP Rating-
Air Flow - m3/min0.88m³/min
Product Range-
Product Overview
Black die-cast aluminum housing Thermoplastic impeller, rated UL94V-0 Reliable shaded-pole motor All models are 50/60Hz
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Nominal Rated Voltage AC
220V to 240V
Fan Frame Size
80mm
Bearing Type
Precision Ball Bearing
Noise Rating
36.5dBA
Rated Speed
2400rpm
Current Rating
90mA
Air Flow - m3/min
0.88m³/min
Fan Frame Type
Square
External Depth
38.5mm
Air Flow - CFM
31CFM
Power Rating
14W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
