Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC19674Copy
Manufacturer Standard Lead Time18 weeks
Order Code2543627
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY149.450 (CNY168.8785) |
| 100+ | CNY139.470 (CNY157.6011) |
| 250+ | CNY126.660 (CNY143.1258) |
Price for:Each
Minimum: 50
Multiple: 50
CNY7,472.50 (CNY8,443.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC19674Copy
Manufacturer Standard Lead Time18 weeks
Order Code2543627
Nominal Rated Voltage AC220V to 240V
Fan Frame TypeSquare
Fan Frame Size91.5mm
External Depth25.5mm
Bearing TypeSleeve Bearing
Air Flow - CFM36CFM
Noise Rating39dBA
Power Rating14.5W
Rated Speed2250rpm
Power Connection Type2 Lead Wires
Current Rating70mA
IP Rating-
Air Flow - m3/min1.02m³/min
Product Range-
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Nominal Rated Voltage AC
220V to 240V
Fan Frame Size
91.5mm
Bearing Type
Sleeve Bearing
Noise Rating
39dBA
Rated Speed
2250rpm
Current Rating
70mA
Air Flow - m3/min
1.02m³/min
Fan Frame Type
Square
External Depth
25.5mm
Air Flow - CFM
36CFM
Power Rating
14.5W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29
