Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC0908-GCopy
Manufacturer Standard Lead Time7 weeks
Order Code1124771
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
2,758 In Stock
Need more?
2,758 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.930 (CNY18.0009) |
| 10+ | CNY14.660 (CNY16.5658) |
| 25+ | CNY13.290 (CNY15.0177) |
| 50+ | CNY12.290 (CNY13.8877) |
| 100+ | CNY11.840 (CNY13.3792) |
| 250+ | CNY11.200 (CNY12.656) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.93 (CNY18.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC0908-GCopy
Manufacturer Standard Lead Time7 weeks
Order Code1124771
Product RangeTUK SGACK902S Keystone Coupler
Fan Guard TypePlastic
For Use With80mm Axial Fans
Fixing Centres71.4mm
Colour / Finish-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (07-Jul-2017)
Alternatives for MC0908-G
1 Product Found
Technical Specifications
Fan Guard Type
Plastic
Fixing Centres
71.4mm
Product Range
TUK SGACK902S Keystone Coupler
For Use With
80mm Axial Fans
Colour / Finish
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145920
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
