Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoTHEL-CLACopy
Manufacturer Standard Lead Time35 weeks
Order Code
EACH 2627655
EACH 2627655RL
Your Part Number
1,930 In Stock
Need more?
1,930 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.560 (CNY14.1928) |
| 10+ | CNY10.830 (CNY12.2379) |
| 25+ | CNY10.740 (CNY12.1362) |
| 50+ | CNY10.200 (CNY11.526) |
| 100+ | CNY9.200 (CNY10.396) |
| 500+ | CNY8.320 (CNY9.4016) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.56 (CNY14.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoTHEL-CLACopy
Manufacturer Standard Lead Time35 weeks
Order Code
EACH 2627655
EACH 2627655RL
Technical Datasheet
Product Range-
LED ColourAmber
Wavelength Typ595nm
Viewing Angle135°
Luminous Flux @ Test50lm
Forward Current If Max350mA
Forward Current @ Test350mA
Forward Voltage @ Test2.2V
Luminous Intensity @ Test-
Power Dissipation Pd1W
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The THEM-CLAX(AMBER) from Multicomp Pro is an amber colour emitting flux LED. This compact design instant light, fully dimmable LED is used in reading lights, portable light, orientation, entertainment, garden, security light, ceiling light, architectural lighting, general lighting and jewel display illumination.
- Long operating life
- Energy efficiency
- Low thermal resistance
- No UV, superior ESD protection
- 135° viewing angle (optical characteristics), lambertian beam pattern (flux characteristics)
- Typical luminous intensity is 50lm at 350mA (flux characteristics)
- Peak wavelength λp is 595nm (max) at optical characteristics 350mA
- DC forward current of 350mA
- Peak pulse current is 500mA
- Operating temperature range from -30°C to +100°C
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Signalling
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
-
Wavelength Typ
595nm
Luminous Flux @ Test
50lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Colour
Amber
Viewing Angle
135°
Forward Current If Max
350mA
Forward Voltage @ Test
2.2V
Power Dissipation Pd
1W
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001057
