Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC10578Copy
Manufacturer Standard Lead Time3 weeks
Order Code4510343
Product RangeMulticomp Pro DIN Mounting Rails
Your Part Number
890 In Stock
Need more?
890 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY213.170 (CNY240.8821) |
| 5+ | CNY200.840 (CNY226.9492) |
| 10+ | CNY189.650 (CNY214.3045) |
Price for:Each
Minimum: 1
Multiple: 1
CNY213.17 (CNY240.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC10578Copy
Manufacturer Standard Lead Time3 weeks
Order Code4510343
Product RangeMulticomp Pro DIN Mounting Rails
Technical Datasheet
Accessory TypeDIN Mounting Rail
For Use WithRacks & Cabinets
Length2m
Height15mm
Width35mm
Rail MaterialSteel
Fixing Centres36mm
Product RangeMulticomp Pro DIN Mounting Rails
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Accessory Type
DIN Mounting Rail
Length
2m
Width
35mm
Fixing Centres
36mm
SVHC
No SVHC (14-Jun-2023)
For Use With
Racks & Cabinets
Height
15mm
Rail Material
Steel
Product Range
Multicomp Pro DIN Mounting Rails
Technical Docs (1)
Alternatives for SPC10578
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73261990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.42884
