Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPLSSA22VCopy
Manufacturer Standard Lead Time35 weeks
Order Code4437732
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.590 (CNY4.0567) |
| 50+ | CNY3.340 (CNY3.7742) |
| 100+ | CNY2.980 (CNY3.3674) |
| 250+ | CNY2.760 (CNY3.1188) |
Price for:Each
Minimum: 10
Multiple: 10
CNY35.90 (CNY40.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPLSSA22VCopy
Manufacturer Standard Lead Time35 weeks
Order Code4437732
Technical Datasheet
Contact ConfigurationDPDT
Switch Operation-
Switch MountingThrough Hole
Product Range-
Contact Current Max100mA
Contact Voltage AC Max-
Contact Voltage DC Max12V
OrientationVertical
SVHCNo SVHC (04-Feb-2026)
Product Overview
MPLSSA22-V is a 2P2T slide switch.
- Vertical through hole mounting
- General tolerance is ±0.2mm [.008]
- Stainless steel cover material
- Brass terminal with silver plating
- 100mA current rating (non-switching), 50VDC voltage rating (non-switching)
- 0.1mA current rating (switching), 12VDC voltage rating (switching)
- 100Mohm min insulation resistance (500VDC, 1 minute ±5 sec), 60mohm max (initial) contact resistance
- Operating temperature range from -10°C to +60°C
- Moulded black high temp thermoplastic nylon UL94V - 0 stem
- High-temp thermoplastic LCP (moulded black) base
Technical Specifications
Contact Configuration
DPDT
Switch Mounting
Through Hole
Contact Current Max
100mA
Contact Voltage DC Max
12V
SVHC
No SVHC (04-Feb-2026)
Switch Operation
-
Product Range
-
Contact Voltage AC Max
-
Orientation
Vertical
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00024
