Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015135Copy
Manufacturer Standard Lead Time31 weeks
Order Code4562977
Product RangeMulticomp Pro PLA Basic
Your Part Number
42 In Stock
Need more?
42 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY136.230 (CNY153.9399) |
| 5+ | CNY133.500 (CNY150.855) |
| 10+ | CNY130.770 (CNY147.7701) |
| 25+ | CNY128.040 (CNY144.6852) |
| 50+ | CNY125.310 (CNY141.6003) |
Price for:Each
Minimum: 1
Multiple: 1
CNY136.23 (CNY153.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015135Copy
Manufacturer Standard Lead Time31 weeks
Order Code4562977
Product RangeMulticomp Pro PLA Basic
Diameter1.75mm
Filament ColourOrange
Filament MaterialPLA (Polylactide)
Melting Temperature Min210°C
Melting Temperature Max230°C
Filament Weight1kg
Product RangeMulticomp Pro PLA Basic
SVHCNo SVHC (04-Feb-2026)
Product Overview
PLA (Polylactic Acid) is a popular 3D printing material known for its ease of use, low warp, and minimal odor when printing. This 1kg spool of PLA filament has a diameter of 1.75mm and comes in a sleek orange color, perfect for creating detailed and visually appealing 3D prints. With excellent layer adhesion and low shrinkage, it ensures high-quality results for your 3D printing projects. The filament is compatible with most FDM 3D printers and is an excellent choice for beginners and professionals.
- PLA Basic Filament, 1.75mm diameter, available in various colors
- Made from high-quality PLA (Polylactic Acid) material
- Compatible with most 3D printers that accept 1.75mm filament
- Easy to print with minimal warping and excellent layer adhesion
- Biodegradable and environmentally friendly
- Wide range of color options to bring your creations to life
- Consistent and reliable printing with high-quality PLA material
- User-friendly and suitable for beginners and educational settings
- Minimal warping ensures accurate and precise prints
- Eco-friendly nature makes it a sustainable choice for 3D printing enthusiasts
Applications
3D Design, 3D Printing, Prototyping, Manufacturing, Hobby & Education, Production
Technical Specifications
Diameter
1.75mm
Filament Material
PLA (Polylactide)
Melting Temperature Max
230°C
Product Range
Multicomp Pro PLA Basic
Filament Colour
Orange
Melting Temperature Min
210°C
Filament Weight
1kg
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39169090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
