Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014857Copy
Manufacturer Standard Lead Time13 weeks
Order Code4558587
Your Part Number
33 In Stock
Need more?
33 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.100 (CNY79.213) |
| 100+ | CNY58.040 (CNY65.5852) |
| 250+ | CNY53.520 (CNY60.4776) |
| 500+ | CNY50.020 (CNY56.5226) |
| 1000+ | CNY48.900 (CNY55.257) |
Price for:1 Reel: (100ft/305m)
Minimum: 1
Multiple: 1
CNY70.10 (CNY79.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014857Copy
Manufacturer Standard Lead Time13 weeks
Order Code4558587
Cable & Wire Type-
Jacket MaterialPVC
Jacket ColourRed
Wire Gauge24AWG
No. of Max Strands x Strand Size11 x 0.16mm
Reel Length (Metric)305m
Reel Length (Imperial)100ft
Operating Temperature Max105°C
Conductor Area CSA-
Voltage Rating300V
Conductor MaterialTinned Copper
Outside Diameter1.4mm
External Diameter1.4mm
Approval SpecificationUL 1569
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable & Wire Type
-
Jacket Colour
Red
No. of Max Strands x Strand Size
11 x 0.16mm
Reel Length (Imperial)
100ft
Conductor Area CSA
-
Conductor Material
Tinned Copper
External Diameter
1.4mm
Product Range
-
Jacket Material
PVC
Wire Gauge
24AWG
Reel Length (Metric)
305m
Operating Temperature Max
105°C
Voltage Rating
300V
Outside Diameter
1.4mm
Approval Specification
UL 1569
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268
