Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014803Copy
Manufacturer Standard Lead Time13 weeks
Order Code4558561
Your Part Number
999 In Stock
Need more?
999 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.010 (CNY24.8713) |
| 100+ | CNY21.210 (CNY23.9673) |
| 250+ | CNY20.400 (CNY23.052) |
| 500+ | CNY19.590 (CNY22.1367) |
| 1000+ | CNY18.780 (CNY21.2214) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.01 (CNY24.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014803Copy
Manufacturer Standard Lead Time13 weeks
Order Code4558561
Connector to ConnectorRJ12 Plug to 4x Spade Terminals
Cable Length - Imperial7ft
Cable Length - Metric2.135m
Jacket ColourGray
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
RJ12 Plug to 4x Spade Terminals
Cable Length - Metric
2.135m
Product Range
-
Cable Length - Imperial
7ft
Jacket Colour
Gray
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876
