Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014799
Order Code4416021
Product RangeMP-HER
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY254.750 (CNY287.8675) |
| 3+ | CNY226.510 (CNY255.9563) |
| 5+ | CNY216.760 (CNY244.9388) |
Price for:Each
Minimum: 1
Multiple: 1
CNY254.75 (CNY287.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014799
Order Code4416021
Product RangeMP-HER
Technical Datasheet
Plate TypeMounting
Plate MaterialSteel
Plate Colour-
For Use WithEnclosures
External Depth - Metric2mm
External Width - Metric248mm
External Height - Metric360mm
External Depth - Imperial0.8"
External Width - Imperial9.76"
External Height - Imperial14.17"
Product RangeMP-HER
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Plate Type
Mounting
Plate Colour
-
External Depth - Metric
2mm
External Height - Metric
360mm
External Width - Imperial
9.76"
Product Range
MP-HER
Plate Material
Steel
For Use With
Enclosures
External Width - Metric
248mm
External Depth - Imperial
0.8"
External Height - Imperial
14.17"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.39
