Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014798Copy
Order Code4416020
Product RangeMP-HER
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY163.700 (CNY184.981) |
| 3+ | CNY145.330 (CNY164.2229) |
| 5+ | CNY138.930 (CNY156.9909) |
Price for:Each
Minimum: 1
Multiple: 1
CNY163.70 (CNY184.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014798Copy
Order Code4416020
Product RangeMP-HER
Technical Datasheet
Plate TypeMounting
Plate MaterialSteel
Plate Colour-
For Use WithEnclosures
External Depth - Metric2mm
External Width - Metric198mm
External Height - Metric262mm
External Depth - Imperial0.8"
External Width - Imperial7.8"
External Height - Imperial10.32"
Product RangeMP-HER
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Plate Type
Mounting
Plate Colour
-
External Depth - Metric
2mm
External Height - Metric
262mm
External Width - Imperial
7.8"
Product Range
MP-HER
Plate Material
Steel
For Use With
Enclosures
External Width - Metric
198mm
External Depth - Imperial
0.8"
External Height - Imperial
10.32"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.79
