Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014011Copy
Manufacturer Standard Lead Time8 weeks
Order Code4532277
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2,408.540 (CNY2,721.6502) |
| 10+ | CNY2,275.680 (CNY2,571.5184) |
| 25+ | CNY2,214.340 (CNY2,502.2042) |
| 50+ | CNY2,153.070 (CNY2,432.9691) |
| 100+ | CNY2,081.480 (CNY2,352.0724) |
Price for:1 Reel: (328ft/100m)
Minimum: 5
Multiple: 5
CNY12,042.70 (CNY13,608.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014011Copy
Manufacturer Standard Lead Time8 weeks
Order Code4532277
Technical Datasheet
Coaxial Cable TypeRG402
Conductor Area CSA-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
External Diameter4.3mm
Impedance50ohm
Jacket ColourBlue
Jacket MaterialFEP
No. of Max Strands x Strand SizeSolid
Product Range-
Wire Gauge-
Outside Diameter4.3mm
Conductor MaterialSilver Plated Copper
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Coaxial Cable Type
RG402
Reel Length (Imperial)
328ft
External Diameter
4.3mm
Jacket Colour
Blue
No. of Max Strands x Strand Size
Solid
Wire Gauge
-
Conductor Material
Silver Plated Copper
Conductor Area CSA
-
Reel Length (Metric)
100m
Impedance
50ohm
Jacket Material
FEP
Product Range
-
Outside Diameter
4.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.92156
