Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012325Copy
Manufacturer Standard Lead Time9 weeks
Order Code4296949
Your Part Number
175 In Stock
Need more?
175 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.230 (CNY53.3699) |
| 100+ | CNY39.610 (CNY44.7593) |
| 250+ | CNY36.780 (CNY41.5614) |
| 500+ | CNY34.560 (CNY39.0528) |
| 1000+ | CNY32.800 (CNY37.064) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY47.23 (CNY53.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012325Copy
Manufacturer Standard Lead Time9 weeks
Order Code4296949
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.18"
I.D. Supplied - Metric4.8mm
Shrink Tubing / Boot ColourTransparent
Length - Metric152.4mm
I.D. Recovered Max - Imperial0.12"
Shrink Tubing / Boot MaterialPTFE (Polytetrafluoroethylene)
Product Range-
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
4.8mm
Length - Metric
152.4mm
Shrink Tubing / Boot Material
PTFE (Polytetrafluoroethylene)
I.D. Supplied - Imperial
0.18"
Shrink Tubing / Boot Colour
Transparent
I.D. Recovered Max - Imperial
0.12"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012973
