Print Page
Image is for illustrative purposes only. Please refer to product description.

3,149 In Stock
Need more?
3,149 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.680 (CNY27.8884) |
| 10+ | CNY24.230 (CNY27.3799) |
| 25+ | CNY23.680 (CNY26.7584) |
| 75+ | CNY23.220 (CNY26.2386) |
| 150+ | CNY22.670 (CNY25.6171) |
| 250+ | CNY22.220 (CNY25.1086) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.68 (CNY27.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011905Copy
Order Code4313452
Technical Datasheet
For Use WithRaspberry Pi 5 Boards
External Height32.3mm
External Width62mm
External Depth94mm
Enclosure / Case MaterialABS
SVHCNo SVHC (07-Nov-2024)
Product Overview
ASM-1900180-11 is a Raspberry Pi 5 enclosure.
- Moulded from recyclable ABS
- Simple 3-piece construction
- Integrated power button
- Soft rubber feet
- Manufactured in the UK
Technical Specifications
For Use With
Raspberry Pi 5 Boards
External Width
62mm
Enclosure / Case Material
ABS
External Height
32.3mm
External Depth
94mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
