Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003252Copy
Manufacturer Standard Lead Time35 weeks
Order Code1891373
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY148.520 (CNY167.8276) |
| 5+ | CNY136.780 (CNY154.5614) |
| 10+ | CNY118.220 (CNY133.5886) |
Price for:Pack of 150
Minimum: 1
Multiple: 1
CNY148.52 (CNY167.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003252Copy
Manufacturer Standard Lead Time35 weeks
Order Code1891373
Technical Datasheet
Marker TypeClip On Pre Printed
Legendda 0 a 9
Legend ColourVarious
Marker ColourMultiple Colours
Marker Dimensions-
Cable Diameter Max1.8mm
Cable Diameter Min1.4mm
Marker MaterialNylon 6.6 (Polyamide 6.6)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PB-150-SM2C is a 150-piece 1.5 to 2.5mm Cable Marker made of nylon 6.6 (polyamide 6.6).
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Contents
15-piece each Black 0, Brown 1, Red 2, Orange 3, Yellow 4, Green 5, Blue 6, Violet 7, Grey 8 and White 9 legends, Cable marker.
Technical Specifications
Marker Type
Clip On Pre Printed
Legend Colour
Various
Marker Dimensions
-
Cable Diameter Min
1.4mm
Product Range
-
Legend
da 0 a 9
Marker Colour
Multiple Colours
Cable Diameter Max
1.8mm
Marker Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MP003252
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39162000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.151197
