Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003238Copy
Manufacturer Standard Lead Time25 weeks
Order Code1268994
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY184.070 (CNY207.9991) |
| 5+ | CNY161.690 (CNY182.7097) |
| 10+ | CNY148.310 (CNY167.5903) |
Price for:Pack of 850
Minimum: 1
Multiple: 1
CNY184.07 (CNY208.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003238Copy
Manufacturer Standard Lead Time25 weeks
Order Code1268994
Technical Datasheet
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The BPE850 CANISTER PACK is a 850 piece assortment of natural and coloured Nylon 6.6 Cable Ties.
- Assorted one-piece moulded Nylon 6.6 cable ties packaged in a handy plastic storage canister
- Temperature range: -40°C to +85°C
- Kit Contents:
- 100 each of Natural, Red, Yellow, Blue and Green 2.5mmW x 100mmL cable ties; 8.1 kg min. tensile strength; 25mm max. bundle diameter
- 300 of Natural 4.6mmW x 203mmL cable ties; 22.7 kg min. tensile strength; 55mm max. bundle diameter
- 50 of Natural 4.8mmWx280mmL cable ties; 22.7 kg min. tensile strength; 81mm max. bundle diameter
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Contents
100-Pcs. Each of Natural, Red, Yellow, Blue and Green 2.5mmWx100mmL Ties, 300-Pcs. of Natural 4.6mmWx203mmLl Ties, and 50-Pcs. of Natural 4.8mmWx280mmL Ties in Storage Canister
Technical Specifications
Kit Contents
100-Pcs. Each of Natural, Red, Yellow, Blue and Green 2.5mmWx100mmL Ties, 300-Pcs. of Natural 4.6mmWx203mmLl Ties, and 50-Pcs. of Natural 4.8mmWx280mmL Ties in Storage Canister
SVHC
No SVHC (04-Feb-2026)
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.82
