Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001890Copy
Manufacturer Standard Lead Time9 weeks
Order Code3295901
Your Part Number
2,216 In Stock
Need more?
2,216 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.200 (CNY5.876) |
| 10+ | CNY3.560 (CNY4.0228) |
| 100+ | CNY2.440 (CNY2.7572) |
| 500+ | CNY1.920 (CNY2.1696) |
| 1000+ | CNY1.730 (CNY1.9549) |
| 5000+ | CNY1.600 (CNY1.808) |
Price for:Each
Minimum: 5
Multiple: 5
CNY26.00 (CNY29.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001890Copy
Manufacturer Standard Lead Time9 weeks
Order Code3295901
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage28.2V
Clamping Voltage Max45.7V
Diode Case StyleDO-201AD
No. of Pins2Pins
Minimum Breakdown Voltage31.4V
Maximum Breakdown Voltage34.7V
Peak Pulse Power Dissipation1.5kW
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
28.2V
Diode Case Style
DO-201AD
Minimum Breakdown Voltage
31.4V
Peak Pulse Power Dissipation
1.5kW
SVHC
No SVHC (04-Feb-2026)
TVS Polarity
Unidirectional
Clamping Voltage Max
45.7V
No. of Pins
2Pins
Maximum Breakdown Voltage
34.7V
Qualification
-
Alternatives for MP001890
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00105
