Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MP001607 Fuse, Surface Mount, 2 A, Slow Blow, 12 V, 63 V, 1206 [3216 Metric], MP 123 Series](https://www.element14.cn/productimages/standard/en_GB/2850009-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001607Copy
Order Code
Full Reel3285146
Re-Reel2850030RL
Cut Tape2850030
Product RangeMP 123 Series
Your Part Number
41,550 In Stock
12,000 more incoming. You can reserve stock now
41,550 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.600 | CNY8.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.600 (CNY1.808) |
| 50+ | CNY1.260 (CNY1.4238) |
| 250+ | CNY1.070 (CNY1.2091) |
| 500+ | CNY0.969 (CNY1.095) |
| 1500+ | CNY0.890 (CNY1.0057) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.872 (CNY0.9854) |
| 15000+ | CNY0.679 (CNY0.7673) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001607Copy
Order Code
Full Reel3285146
Re-Reel2850030RL
Cut Tape2850030
Product RangeMP 123 Series
Technical Datasheet
Fuse Current2A
Blow CharacteristicSlow Blow
Voltage Rating VAC12V
Voltage Rating VDC63V
Fuse Case Style1206 [3216 Metric]
Product RangeMP 123 Series
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCTo Be Advised
Product Overview
The MCCFB1206TTT/2 from Multicomp Pro is a 2A/32V DC slow acting SMD fuse in a ceramic body with silver end caps.
Notes
UL approved.
Technical Specifications
Fuse Current
2A
Voltage Rating VAC
12V
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
SVHC
To Be Advised
Blow Characteristic
Slow Blow
Voltage Rating VDC
63V
Product Range
MP 123 Series
Breaking Capacity Current DC
50A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014
