Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB-11D02-TH1R-00Copy
Manufacturer Standard Lead Time18 weeks
Order Code599270
Product RangeMulticomp Pro Push Button Switches
Your Part Number
77 In Stock
Need more?
77 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY142.600 (CNY161.138) |
| 5+ | CNY127.770 (CNY144.3801) |
| 10+ | CNY116.760 (CNY131.9388) |
| 25+ | CNY108.020 (CNY122.0626) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY142.60 (CNY161.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PB-11D02-TH1R-00Copy
Manufacturer Standard Lead Time18 weeks
Order Code599270
Product RangeMulticomp Pro Push Button Switches
Technical Datasheet
Product RangeMulticomp Pro Push Button Switches
Panel Cutout Diameter7mm
Contact ConfigurationSPST-NO
Switch OperationMomentary
Pushbutton Actuator StyleRound
Actuator / Cap ColourRed
Contact Current AC Max500mA
Contact Voltage VAC50V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The MP-PB-11D02-TH1R-00 from Multicomp is a red push button switch with solder terminals.
- Red colour cap
- SPST - NO
- Contact rating: 0.5A at 50VDC
- Panel cut-out: 7mm
- Solder termination
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Automation & Process Control, Electronics Design, Hobby & Education, Industrial Process Controls, Computer Peripherals, Portable Devices, Utilities
Technical Specifications
Product Range
Multicomp Pro Push Button Switches
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Round
Contact Current AC Max
500mA
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
7mm
Switch Operation
Momentary
Actuator / Cap Colour
Red
Contact Voltage VAC
50V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for MP-PB-11D02-TH1R-00
6 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044
