Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32668Copy
Manufacturer Standard Lead Time5 weeks
Order Code2396114
Your Part Number
32,087 In Stock
Need more?
1,677 Delivery in 3-4 Business Days(SG stock)
7,073 Delivery in 5-6 Business Days(UK stock)
23,337 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.400 (CNY15.142) |
| 10+ | CNY12.650 (CNY14.2945) |
| 50+ | CNY11.240 (CNY12.7012) |
| 100+ | CNY9.760 (CNY11.0288) |
| 250+ | CNY8.340 (CNY9.4242) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.40 (CNY15.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32668Copy
Manufacturer Standard Lead Time5 weeks
Order Code2396114
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use With115mm Axial Fans
Fixing Centres104.8mm
Colour / FinishBright Nickel Chrome
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MC32668 is a Finger Guard made of C1008 steel with Polyurethane Foam finish. It is suitable for used with the 115mm axial fans.
- Wire fan guard
- Material: C1008 Steel
- Plating: Bright nickel chrome
- 1.8mm Ring diameter
- 1.8mm Rib diameter
- Hieght: 5.5mm
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centres
104.8mm
Product Range
-
For Use With
115mm Axial Fans
Colour / Finish
Bright Nickel Chrome
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MC32668
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038556
