Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY217.730 (CNY246.0349) |
| 50+ | CNY207.700 (CNY234.701) |
| 100+ | CNY196.860 (CNY222.4518) |
| 500+ | CNY187.170 (CNY211.5021) |
| 1000+ | CNY175.570 (CNY198.3941) |
| 2500+ | CNY164.730 (CNY186.1449) |
Price for:Each
Minimum: 10
Multiple: 10
CNY2,177.30 (CNY2,460.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002317Copy
Order Code2841458
Technical Datasheet
Contact Configuration-
Relay MountingPanel Mount
Control Voltage Min4VDC
Control Voltage Max32VDC
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
-
Control Voltage Min
4VDC
Product Range
-
Relay Mounting
Panel Mount
Control Voltage Max
32VDC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108637
