
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.930 (CNY6.7009) |
| 10+ | CNY4.040 (CNY4.5652) |
| 25+ | CNY3.000 (CNY3.390) |
| 50+ | CNY2.620 (CNY2.9606) |
| 100+ | CNY2.400 (CNY2.712) |
| 500+ | CNY2.210 (CNY2.4973) |
Product Information
Product Overview
The LM337ATF is an adjustable negative voltage regulator designed to provide a stable output voltage ranging from -1.25V to -37V, with a maximum output current of 1.5A. This TO-220 package device features thermal overload protection, short-circuit protection, and safe-area compensation for reliable operation under various conditions. Ideal for power supply designs, it offers high precision and flexibility in creating custom negative voltage rails for audio equipment, test instruments, and industrial systems. With its robust performance, the LM337ATF is a versatile choice for negative voltage regulation in demanding applications.
Applications
Power Supplies, Audio, Telecommunications, Automotive Systems, Industrial Automation Control, LED Lighting
Technical Specifications
Adjustable
-1.2V to -37V
-37V
-3V
1.5 A
TO-220F
Through Hole
125°C
-
1Outputs
-1.2V
-40V
Multicomp Pro Linear Voltage Regulators
1.5A
3Pins
-40°C
-
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
