Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoBUV48Copy
Order Code3858967
Product RangeMulticomp Pro Power Transistors NPN
Also Known AsMP008586
Your Part Number
2,423 In Stock
Need more?
2,423 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.500 (CNY46.895) |
| 10+ | CNY23.590 (CNY26.6567) |
| 100+ | CNY19.560 (CNY22.1028) |
| 500+ | CNY16.640 (CNY18.8032) |
| 1000+ | CNY15.270 (CNY17.2551) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.50 (CNY46.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBUV48Copy
Order Code3858967
Product RangeMulticomp Pro Power Transistors NPN
Also Known AsMP008586
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max400V
Continuous Collector Current15A
Power Dissipation150W
Transistor Case StyleTO-247
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency400kHz
DC Current Gain hFE Min30hFE
Operating Temperature Max175°C
Product RangeMulticomp Pro Power Transistors NPN
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
This Multicomp Pro MP008586 switchmode series NPN power transistors is designed for use in high-voltage, high-speed, power switching regulators, converters, inverters, motor control system application. It has high voltage capability, high current capability, fast switching speed and minimum Lot-to-Lot variations for robust device performance.
- Collector-Emitter Sustaining Voltage - VCEO(SUS) = 400 V (Min)
- Collector-Emitter Saturation Voltage - VCE(sat) =1.5 V (Max.) @ lc = 10 A
- Switching Time-tf = 0.8 us (Max.)@ lc =10 A
Applications
Power Supplies, Motor Drive & Control, Semiconductor
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
15A
Transistor Case Style
TO-247
No. of Pins
3Pins
DC Current Gain hFE Min
30hFE
Product Range
Multicomp Pro Power Transistors NPN
MSL
-
Collector Emitter Voltage Max
400V
Power Dissipation
150W
Transistor Mounting
Through Hole
Transition Frequency
400kHz
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
