Print Page
Image is for illustrative purposes only. Please refer to product description.

184 In Stock
Need more?
184 Delivery in 5-6 Business Days(US stock)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2961Copy
Order Code2827690
Technical Datasheet
Driver TypeWoofer
Impedance8ohm
External Diameter - Metric270mm
External Width - Metric-
Power Rating Nom140W
Resonant Frequency54.4Hz
Sound Pressure Level (SPL)91dB
External Diameter - Imperial10.63"
External Width - Imperial-
Product Dimensions260mm x 102mm
Frequency Response Min52Hz
Frequency Range50Hz to 3kHz
Frequency Response Max4kHz
Temperature Grade-
IP Rating-
Product Range-
Power Rating Max280W
External Length - Metric-
External Depth - Metric146mm
External Length - Imperial-
External Depth - Imperial5.748"
Technical Specifications
Driver Type
Woofer
External Diameter - Metric
270mm
Power Rating Nom
140W
Sound Pressure Level (SPL)
91dB
External Width - Imperial
-
Frequency Response Min
52Hz
Frequency Response Max
4kHz
IP Rating
-
Power Rating Max
280W
External Depth - Metric
146mm
External Depth - Imperial
5.748"
Impedance
8ohm
External Width - Metric
-
Resonant Frequency
54.4Hz
External Diameter - Imperial
10.63"
Product Dimensions
260mm x 102mm
Frequency Range
50Hz to 3kHz
Temperature Grade
-
Product Range
-
External Length - Metric
-
External Length - Imperial
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.108067
