Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No3561Copy
Manufacturer Standard Lead Time50 weeks
Order Code1001837
Your Part Number
1,360 In Stock
Need more?
1,360 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY829.150 (CNY936.9395) |
| 10+ | CNY750.890 (CNY848.5057) |
| 25+ | CNY689.420 (CNY779.0446) |
| 50+ | CNY630.710 (CNY712.7023) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
CNY829.15 (CNY936.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No3561Copy
Manufacturer Standard Lead Time50 weeks
Order Code1001837
Technical Datasheet
Shrink Ratio2:1
Length - Imperial100ft
Length - Metric30.5m
I.D. Recovered Max - Metric1.17mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shrink Ratio
2:1
Length - Metric
30.5m
Shrink Tubing / Boot Material
PO (Polyolefin)
Length - Imperial
100ft
I.D. Recovered Max - Metric
1.17mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 3561
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268
