Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1,496.050 (CNY1,690.5365) |
Price for:Reel of 1
Minimum: 5
Multiple: 5
CNY7,480.25 (CNY8,452.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No24-16146Copy
Order Code2819208
Cable ShieldingUnshielded
Reel Length (Imperial)100ft
Jacket ColourTransparent
Jacket MaterialPVC
External Diameter10.41mm
Outside Diameter10.41mm
Technical Specifications
Cable Shielding
Unshielded
Jacket Colour
Transparent
External Diameter
10.41mm
Reel Length (Imperial)
100ft
Jacket Material
PVC
Outside Diameter
10.41mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.956565
