Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No24-16058Copy
Manufacturer Standard Lead Time1 weeks
Order Code2819163
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.470 (CNY46.8611) |
| 5+ | CNY40.100 (CNY45.313) |
Price for:1 Reel: (25ft/7.62m)
Minimum: 1
Multiple: 1
CNY41.47 (CNY46.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No24-16058Copy
Manufacturer Standard Lead Time1 weeks
Order Code2819163
No. of Max Strands x Strand Size7 x 30AWG
Reel Length (Imperial)25ft
Reel Length (Metric)7.62m
Conductor Area CSA0.33mm²
Voltage Rating600V
Conductor MaterialTinned Copper
Outside Diameter-
Technical Specifications
No. of Max Strands x Strand Size
7 x 30AWG
Reel Length (Metric)
7.62m
Voltage Rating
600V
Outside Diameter
-
Reel Length (Imperial)
25ft
Conductor Area CSA
0.33mm²
Conductor Material
Tinned Copper
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.071669
