Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No24-15959Copy
Manufacturer Standard Lead Time1 weeks
Order Code2819127
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 4+ | CNY118.540 (CNY133.9502) |
| 100+ | CNY99.260 (CNY112.1638) |
| 250+ | CNY91.780 (CNY103.7114) |
| 500+ | CNY86.250 (CNY97.4625) |
| 1000+ | CNY81.930 (CNY92.5809) |
Price for:1 Reel: (50ft/15.24m)
Minimum: 4
Multiple: 4
CNY474.16 (CNY535.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No24-15959Copy
Manufacturer Standard Lead Time1 weeks
Order Code2819127
No. of Max Strands x Strand Size19 x 29AWG
Reel Length (Imperial)50ft
Reel Length (Metric)15.24m
Conductor Area CSA1.31mm²
Voltage Rating50V
Outside Diameter2.67mm
Product Range-
Technical Specifications
No. of Max Strands x Strand Size
19 x 29AWG
Reel Length (Metric)
15.24m
Voltage Rating
50V
Product Range
-
Reel Length (Imperial)
50ft
Conductor Area CSA
1.31mm²
Outside Diameter
2.67mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1134
