Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No24-15900Copy
Manufacturer Standard Lead Time2 weeks
Order Code2819097
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 4+ | CNY65.450 (CNY73.9585) |
Price for:1 Reel: (25ft/7.62m)
Minimum: 4
Multiple: 4
CNY261.80 (CNY295.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No24-15900Copy
Manufacturer Standard Lead Time2 weeks
Order Code2819097
Jacket MaterialPVC
Jacket ColourBlack
Wire Gauge14AWG
No. of Max Strands x Strand Size19 x 27AWG
Reel Length (Metric)7.62m
Reel Length (Imperial)25ft
Conductor Area CSA2.08mm²
Voltage Rating50V
Outside Diameter2.95mm
Product Range-
Technical Specifications
Jacket Material
PVC
Wire Gauge
14AWG
Reel Length (Metric)
7.62m
Conductor Area CSA
2.08mm²
Outside Diameter
2.95mm
Jacket Colour
Black
No. of Max Strands x Strand Size
19 x 27AWG
Reel Length (Imperial)
25ft
Voltage Rating
50V
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.20412
