Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No24-15870Copy
Manufacturer Standard Lead Time5 weeks
Order Code2819094
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY97.910 (CNY110.6383) |
| 5+ | CNY94.680 (CNY106.9884) |
Price for:1 Reel: (25ft/7.62m)
Minimum: 1
Multiple: 1
CNY97.91 (CNY110.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No24-15870Copy
Manufacturer Standard Lead Time5 weeks
Order Code2819094
No. of Max Strands x Strand Size19 x 25AWG
Reel Length (Imperial)25ft
Reel Length (Metric)7.62m
Conductor Area CSA3.31mm²
Voltage Rating50V
Outside Diameter3.61mm
Product Range-
Technical Specifications
No. of Max Strands x Strand Size
19 x 25AWG
Reel Length (Metric)
7.62m
Voltage Rating
50V
Product Range
-
Reel Length (Imperial)
25ft
Conductor Area CSA
3.31mm²
Outside Diameter
3.61mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.296654
