Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoWI-M-20-100-2Copy
Manufacturer Standard Lead Time21 weeks
Order Code4144596
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,129.530 (CNY4,666.3689) |
| 10+ | CNY4,030.430 (CNY4,554.3859) |
| 25+ | CNY3,933.700 (CNY4,445.081) |
| 50+ | CNY3,839.280 (CNY4,338.3864) |
| 100+ | CNY3,747.140 (CNY4,234.2682) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,129.53 (CNY4,666.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoWI-M-20-100-2Copy
Manufacturer Standard Lead Time21 weeks
Order Code4144596
Technical Datasheet
Jacket MaterialSilicone
Jacket ColourRed
Wire Gauge20AWG
No. of Max Strands x Strand Size41 x 0.127mm
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max200°C
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter2.24mm
Approval Specification-
Product Range-
Product Overview
WI-M-20-100-2 is a 20AWG, 41/0.127 stranded, tinned copper wire with highly flexible 0.088” (2.24mm) diameter silicone jacket.
- 100’ length, red colour test lead wire
- 14A at 150°C current, 600V voltage
- 2KV/min dielectric strength
- Rated Temperature -40°C to 200°C
Technical Specifications
Jacket Material
Silicone
Wire Gauge
20AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
200°C
Voltage Rating
600V
External Diameter
2.24mm
Product Range
-
Jacket Colour
Red
No. of Max Strands x Strand Size
41 x 0.127mm
Reel Length (Metric)
30.5m
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
-
Technical Docs (1)
Alternatives for WI-M-20-100-2
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
