
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY805.460 (CNY910.1698) |
Product Information
Product Overview
EVKT-8867 is an evaluation kit for the MP8867. The MP8867 is a high-frequency, synchronous, rectified, step-down, switch-mode converter with an I2C control interface.
- Tdrive-8867 USB flash drive that stores the GUI installation file and supplemental documents
- Supply for board : 4.5V to 17V
- Operating input voltage : 4.5V to 17V
- Operating systems supported : Windows XP, 7, and later
- System requirements : minimum 22.2MB free
- GUI software : 2 register controls: VSEL, system
- EVB size (LxW) : 8.5cmx8.5cm
Contents
MP8867GLE evaluation board, 1 x USB to I2C communication device interface, 1 x USB cable, 1 x 10-pin ribbon cable.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Monolithic Power Systems
Power Management
Eval Board MP8867GLE, USB to I2C Communication Interface, USB Cable, Ribbon Cable
-
MP8867GLE
Synchronous Step Down Converter
-
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
