Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No98266-1059Copy
Manufacturer Standard Lead Time15 weeks
Order Code4179923
Product RangePremo-Flex 98266 Series
Also Known As982661059, 98266-1059
Your Part Number
995 In Stock
Need more?
194 Delivery in 5-6 Business Days(UK stock)
801 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.460 (CNY36.6798) |
| 10+ | CNY29.220 (CNY33.0186) |
| 100+ | CNY27.480 (CNY31.0524) |
| 250+ | CNY25.540 (CNY28.8602) |
| 500+ | CNY23.800 (CNY26.894) |
| 1000+ | CNY22.930 (CNY25.9109) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.46 (CNY36.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No98266-1059Copy
Manufacturer Standard Lead Time15 weeks
Order Code4179923
Product RangePremo-Flex 98266 Series
Also Known As982661059, 98266-1059
No. of Cores35Core
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial4"
Cable Length - Metric102mm
Jacket ColourWhite
Product RangePremo-Flex 98266 Series
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
No. of Cores
35Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
102mm
Product Range
Premo-Flex 98266 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
4"
Jacket Colour
White
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001803
