Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No98266-0811Copy
Manufacturer Standard Lead Time15 weeks
Order Code4179922
Product RangePremo-Flex 98266 Series
Also Known As982660811, 98266-0811
Your Part Number
199 In Stock
Need more?
196 Delivery in 5-6 Business Days(UK stock)
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.110 (CNY28.3743) |
| 10+ | CNY21.350 (CNY24.1255) |
| 100+ | CNY16.210 (CNY18.3173) |
| 250+ | CNY15.600 (CNY17.628) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.11 (CNY28.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No98266-0811Copy
Manufacturer Standard Lead Time15 weeks
Order Code4179922
Product RangePremo-Flex 98266 Series
Also Known As982660811, 98266-0811
No. of Cores13Core
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial1.2"
Cable Length - Metric30mm
Jacket ColourWhite
Product RangePremo-Flex 98266 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Cores
13Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
30mm
Product Range
Premo-Flex 98266 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
1.2"
Jacket Colour
White
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 98266-0811
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000523
