Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No98266-0298Copy
Manufacturer Standard Lead Time15 weeks
Order Code4179919
Product RangePremo-Flex 98266 Series
Also Known As982660298, 98266-0298
Your Part Number
34 In Stock
Need more?
34 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.490 (CNY40.1037) |
| 10+ | CNY31.680 (CNY35.7984) |
| 100+ | CNY26.890 (CNY30.3857) |
| 250+ | CNY24.530 (CNY27.7189) |
| 500+ | CNY22.170 (CNY25.0521) |
| 1000+ | CNY19.800 (CNY22.374) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.49 (CNY40.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No98266-0298Copy
Manufacturer Standard Lead Time15 weeks
Order Code4179919
Product RangePremo-Flex 98266 Series
Also Known As982660298, 98266-0298
No. of Cores28Core
Pitch Spacing0.5mm
Contact OrientationOpposite Sided Contacts
Cable Length - Imperial3"
Cable Length - Metric76mm
Jacket ColourWhite
Product RangePremo-Flex 98266 Series
Technical Specifications
No. of Cores
28Core
Contact Orientation
Opposite Sided Contacts
Cable Length - Metric
76mm
Product Range
Premo-Flex 98266 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
3"
Jacket Colour
White
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
