Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No93601-0614Copy
Manufacturer Standard Lead Time16 weeks
Order Code4293274
Product Range93601 Series
Also Known As936010614, 7803.6201.0, 93601-0614
Your Part Number
28 In Stock
Need more?
28 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.670 (CNY36.9171) |
| 10+ | CNY22.810 (CNY25.7753) |
| 100+ | CNY20.240 (CNY22.8712) |
| 250+ | CNY19.320 (CNY21.8316) |
| 500+ | CNY18.940 (CNY21.4022) |
| 1000+ | CNY18.550 (CNY20.9615) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.67 (CNY36.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No93601-0614Copy
Manufacturer Standard Lead Time16 weeks
Order Code4293274
Product Range93601 Series
Also Known As936010614, 7803.6201.0, 93601-0614
Heavy Duty Connector TypeBase, Bulkhead Mount, Top Entry
Connector Body MaterialNylon (Polyamide) Body
Locking Type1 Lever
Rectangular Shell Size3A
Product Range93601 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount, Top Entry
Locking Type
1 Lever
Product Range
93601 Series
Connector Body Material
Nylon (Polyamide) Body
Rectangular Shell Size
3A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0116
