Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No89761-6821Copy
Manufacturer Standard Lead Time22 weeks
Order Code3862360
Product RangeMMCX 89761 Series
Also Known As897616821, 897616821, 89761-6821
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY153.490 (CNY173.4437) |
| 10+ | CNY133.010 (CNY150.3013) |
| 25+ | CNY126.080 (CNY142.4704) |
| 100+ | CNY120.800 (CNY136.504) |
| 250+ | CNY115.520 (CNY130.5376) |
| 500+ | CNY110.240 (CNY124.5712) |
Price for:Each
Minimum: 1
Multiple: 1
CNY153.49 (CNY173.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No89761-6821Copy
Manufacturer Standard Lead Time22 weeks
Order Code3862360
Product RangeMMCX 89761 Series
Also Known As897616821, 897616821, 89761-6821
Cable Length - Imperial12"
Connector to Connector90° MMCX Plug to SMA Bulkhead Jack
Cable Length - Metric304.8mm
Coaxial Cable TypeRG-316
Connector Type AMMCX
Connector Type BSMA Bulkhead Socket
Impedance50ohm
Jacket Colour-
Product RangeMMCX 89761 Series
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
304.8mm
Connector Type A
MMCX
Impedance
50ohm
Product Range
MMCX 89761 Series
Connector to Connector
90° MMCX Plug to SMA Bulkhead Jack
Coaxial Cable Type
RG-316
Connector Type B
SMA Bulkhead Socket
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
