Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No89761-6820Copy
Manufacturer Standard Lead Time22 weeks
Order Code3862359
Product RangeMMCX 89761 Series
Also Known As897616820, 897616820, 89761-6820
Your Part Number
486 In Stock
Need more?
486 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY129.150 (CNY145.9395) |
| 10+ | CNY109.720 (CNY123.9836) |
| 25+ | CNY102.850 (CNY116.2205) |
| 100+ | CNY101.760 (CNY114.9888) |
| 250+ | CNY100.660 (CNY113.7458) |
| 500+ | CNY99.560 (CNY112.5028) |
Price for:Each
Minimum: 1
Multiple: 1
CNY129.15 (CNY145.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No89761-6820Copy
Manufacturer Standard Lead Time22 weeks
Order Code3862359
Product RangeMMCX 89761 Series
Also Known As897616820, 897616820, 89761-6820
Cable Length - Imperial6"
Connector to Connector90° MMCX Plug to SMA Bulkhead Jack
Cable Length - Metric152.4mm
Coaxial Cable TypeRG-316
Connector Type AMMCX
Connector Type BSMA Bulkhead Socket
Impedance50ohm
Jacket Colour-
Product RangeMMCX 89761 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152.4mm
Connector Type A
MMCX
Impedance
50ohm
Product Range
MMCX 89761 Series
Connector to Connector
90° MMCX Plug to SMA Bulkhead Jack
Coaxial Cable Type
RG-316
Connector Type B
SMA Bulkhead Socket
Jacket Colour
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
