Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No87833-5320Copy
Manufacturer Standard Lead Time42 weeks
Order Code3865322
Product RangeMilli-Grid 87833 Series
Also Known As878335320, 87833-5320
Your Part Number
1,723 In Stock
3,200 more incoming. You can reserve stock now
1,723 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.340 (CNY21.8542) |
| 10+ | CNY16.600 (CNY18.758) |
| 100+ | CNY14.830 (CNY16.7579) |
| 250+ | CNY13.380 (CNY15.1194) |
| 500+ | CNY12.340 (CNY13.9442) |
| 1000+ | CNY10.970 (CNY12.3961) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.34 (CNY21.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No87833-5320Copy
Manufacturer Standard Lead Time42 weeks
Order Code3865322
Product RangeMilli-Grid 87833 Series
Also Known As878335320, 87833-5320
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts14Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeMilli-Grid 87833 Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector OrientationRight Angle
Contact Current Rating2A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Current Rating
2A
Pitch Spacing
2mm
No. of Contacts
14Contacts
Product Range
Milli-Grid 87833 Series
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Connector Orientation
Right Angle
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 87833-5320
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
