Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No83614-9014
Order Code3862600
Product Range83614 Series
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY154.030 (CNY174.0539) |
| 10+ | CNY126.150 (CNY142.5495) |
| 25+ | CNY120.150 (CNY135.7695) |
| 100+ | CNY116.670 (CNY131.8371) |
| 250+ | CNY107.350 (CNY121.3055) |
| 500+ | CNY104.150 (CNY117.6895) |
Price for:Each
Minimum: 1
Multiple: 1
CNY154.03 (CNY174.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No83614-9014
Order Code3862600
Product Range83614 Series
D Sub Connector TypeMicro D
Product Range83614 Series
No. of Contacts25Contacts
D Sub Shell Size-
Contact Termination TypeThrough Hole
Connector MountingPanel Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body Material-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
D Sub Connector Type
Micro D
Product Range
83614 Series
D Sub Shell Size
-
Connector Mounting
Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Gender
Plug
No. of Contacts
25Contacts
Contact Termination Type
Through Hole
Contact Material
Copper Alloy
Connector Body Material
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007257
