Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No79758-2056Copy
Manufacturer Standard Lead Time30 weeks
Order Code2723721
Product RangeValuSeal 79758 Series
Also Known As797582056, 79758-2056
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.930 (CNY10.0909) |
| 100+ | CNY7.590 (CNY8.5767) |
| 500+ | CNY6.780 (CNY7.6614) |
| 1000+ | CNY6.450 (CNY7.2885) |
| 2000+ | CNY6.250 (CNY7.0625) |
| 3000+ | CNY6.050 (CNY6.8365) |
Price for:Each
Minimum: 10
Multiple: 10
CNY89.30 (CNY100.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No79758-2056Copy
Manufacturer Standard Lead Time30 weeks
Order Code2723721
Product RangeValuSeal 79758 Series
Also Known As797582056, 79758-2056
Connector to ConnectorCrimp Pin to Crimp Pin
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Product RangeValuSeal 79758 Series
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Product Overview
ValuSeal male-to-ValuSeal male pre-crimped lead for use with 172877 series ValuSeal plug housings.
- Fully tested cables
- Wire size of 18AWG
Technical Specifications
Connector to Connector
Crimp Pin to Crimp Pin
Cable Length - Metric
300mm
Jacket Colour
Black
Cable Length - Imperial
11.8"
Product Range
ValuSeal 79758 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005294
