Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No79758-2053
Order Code2723718
Product RangeValuSeal 79758 Series
Also Known AsGTIN UPC EAN: 191128038591
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.500 (CNY8.475) |
| 100+ | CNY6.950 (CNY7.8535) |
| 500+ | CNY6.640 (CNY7.5032) |
| 1000+ | CNY6.320 (CNY7.1416) |
| 2000+ | CNY6.000 (CNY6.780) |
| 3000+ | CNY5.680 (CNY6.4184) |
Price for:Each
Minimum: 10
Multiple: 10
CNY75.00 (CNY84.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No79758-2053
Order Code2723718
Product RangeValuSeal 79758 Series
Also Known AsGTIN UPC EAN: 191128038591
Connector to ConnectorPicoBlade Crimp Terminal Socket to PicoBlade Crimp Terminal Socket
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Product RangeValuSeal 79758 Series
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Product Overview
ValuSeal female-to-ValuSeal female pre-crimped lead for use with 172878 series ValuSeal receptacle housing.
- Fully tested cables
- Wire size of 16AWG
Technical Specifications
Connector to Connector
PicoBlade Crimp Terminal Socket to PicoBlade Crimp Terminal Socket
Cable Length - Metric
150mm
Jacket Colour
Black
Cable Length - Imperial
5.9"
Product Range
ValuSeal 79758 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
