Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No79758-2052
Order Code2723717
Product RangeValuSeal 79758 Series
Also Known AsGTIN UPC EAN: 191128038584
Your Part Number
130 In Stock
Need more?
130 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.320 (CNY9.4016) |
| 100+ | CNY7.070 (CNY7.9891) |
| 500+ | CNY6.320 (CNY7.1416) |
| 1000+ | CNY6.010 (CNY6.7913) |
| 2000+ | CNY5.820 (CNY6.5766) |
| 3000+ | CNY5.630 (CNY6.3619) |
Price for:Each
Minimum: 10
Multiple: 10
CNY83.20 (CNY94.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No79758-2052
Order Code2723717
Product RangeValuSeal 79758 Series
Also Known AsGTIN UPC EAN: 191128038584
Connector to ConnectorCrimp Pin to Crimp Pin
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Product RangeValuSeal 79758 Series
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Product Overview
ValuSeal male-to-ValuSeal male pre-crimped lead for use with 172877 series ValuSeal plug housings.
- Fully tested cables
- Wire size of 16AWG
Technical Specifications
Connector to Connector
Crimp Pin to Crimp Pin
Cable Length - Metric
300mm
Jacket Colour
Black
Cable Length - Imperial
11.8"
Product Range
ValuSeal 79758 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005294
