Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No76866-1011Copy
Manufacturer Standard Lead Time21 weeks
Order Code3048796
Product RangeiPass+ HD 76866 Series
Also Known As768661011, 76866-1011
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY173.960 (CNY196.5748) |
| 10+ | CNY147.870 (CNY167.0931) |
| 25+ | CNY138.610 (CNY156.6293) |
| 100+ | CNY125.710 (CNY142.0523) |
| 250+ | CNY120.280 (CNY135.9164) |
| 500+ | CNY114.840 (CNY129.7692) |
Price for:Each
Minimum: 1
Multiple: 1
CNY173.96 (CNY196.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No76866-1011Copy
Manufacturer Standard Lead Time21 weeks
Order Code3048796
Product RangeiPass+ HD 76866 Series
Also Known As768661011, 76866-1011
Connector TypeMini SAS HD Cage & Connector
No. of Contacts1 x 36 Contacts
Port Configuration1 x 1 (Single)
Heat SinkWithout Heat Sink
Light PipesWithout Light Pipe
Connector MountingThrough Hole, Press-Fit
Product RangeiPass+ HD 76866 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
Mini SAS HD Cage & Connector
Port Configuration
1 x 1 (Single)
Light Pipes
Without Light Pipe
Product Range
iPass+ HD 76866 Series
No. of Contacts
1 x 36 Contacts
Heat Sink
Without Heat Sink
Connector Mounting
Through Hole, Press-Fit
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054431
